Nisshinbo Micro Devices NJM79L03UA-TE1, 1 Linear Voltage, Voltage Regulator 100mA, -3 V 3-Pin, SOT-89
- RS Stock No.:
- 173-2230
- Mfr. Part No.:
- NJM79L03UA-TE1
- Brand:
- New Japan Radio
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-2230
- Mfr. Part No.:
- NJM79L03UA-TE1
- Brand:
- New Japan Radio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | New Japan Radio | |
| Maximum Output Current | 100mA | |
| Regulator Type | Linear Voltage | |
| Output Voltage | -3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 60 mV | |
| Load Regulation | 72 mV | |
| Polarity | Negative | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 3.5mA | |
| Package Type | SOT-89 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Power Rating | 0.35W | |
| Dimensions | 4.5 x 2.5 x 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | -30 V | |
| Height | 1.5mm | |
| Length | 4.5mm | |
| Width | 2.5mm | |
| Select all | ||
|---|---|---|
Brand New Japan Radio | ||
Maximum Output Current 100mA | ||
Regulator Type Linear Voltage | ||
Output Voltage -3 V | ||
Number of Outputs 1 | ||
Line Regulation 60 mV | ||
Load Regulation 72 mV | ||
Polarity Negative | ||
Mounting Type Surface Mount | ||
Quiescent Current 3.5mA | ||
Package Type SOT-89 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Power Rating 0.35W | ||
Dimensions 4.5 x 2.5 x 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage -30 V | ||
Height 1.5mm | ||
Length 4.5mm | ||
Width 2.5mm | ||
NJM79Lxx, 100mA Voltage Regulators, New Japan Radio
The New Japan Radio NJM79Lx Family of linear voltage regulators covers a range of negative voltage regulation. This series has fixed output voltages from -3 V up to -7 V. The NJM79 range features the internal short circuit current limiting and also the thermal overload protection making them a robust Integrated circuit (IC). Applications include on card regulation or where a negative voltage level with a small current output is needed. There are no external devices required for operation although these devices can be used with external devices to obtain adjustable output voltages and current.
NJM79xx, NJM79Lx, NJM79Mx
Fixed Negative Output Voltages: -3 V, -5 V, -6 V, -7 V
Output Current: 0.1A
Bipolar Technology: NJR Planar epitaxial process
Good Ripple Rejection
Package Outline: SOT89
Fixed Negative Output Voltages: -3 V, -5 V, -6 V, -7 V
Output Current: 0.1A
Bipolar Technology: NJR Planar epitaxial process
Good Ripple Rejection
Package Outline: SOT89
Linear Voltage Regulators, New Japan Radio
