MaxLinear SP78L05N-L/TR, 1 Linear Voltage, Voltage Regulator 100mA, 5 V 8-Pin, NSOIC
- RS Stock No.:
- 170-4541
- Mfr. Part No.:
- SP78L05N-L/TR
- Brand:
- MaxLinear
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-4541
- Mfr. Part No.:
- SP78L05N-L/TR
- Brand:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Maximum Output Current | 100mA | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 75 mV | |
| Load Regulation | 60 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 5mA | |
| Package Type | NSOIC | |
| Pin Count | 8 | |
| Power Rating | 0.6W | |
| Output Type | Fixed | |
| Dimensions | 5 x 4 x 1.45mm | |
| Height | 1.45mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 20 V | |
| Length | 5mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Maximum Output Current 100mA | ||
Regulator Type Linear Voltage | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 75 mV | ||
Load Regulation 60 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 5mA | ||
Package Type NSOIC | ||
Pin Count 8 | ||
Power Rating 0.6W | ||
Output Type Fixed | ||
Dimensions 5 x 4 x 1.45mm | ||
Height 1.45mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 20 V | ||
Length 5mm | ||
Width 4mm | ||
SP78xx/SP78Lxx Linear Voltage Regulators, EXAR
Linear Voltage Regulators, EXAR
