onsemi MC78M15ACTG, 1 Linear Voltage, Voltage Regulator 700mA, 15 V 3-Pin, TO-220
- RS Stock No.:
- 170-3499
- Mfr. Part No.:
- MC78M15ACTG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 170-3499
- Mfr. Part No.:
- MC78M15ACTG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 700mA | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 15 V | |
| Number of Outputs | 1 | |
| Line Regulation | 50 mV | |
| Accuracy | ±2% | |
| Load Regulation | 300 mV | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 6mA | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Power Rating | 5W | |
| Output Type | Fixed | |
| Dimensions | 10.28 x 4.82 x 15.75mm | |
| Minimum Operating Temperature | 0 °C | |
| Height | 15.75mm | |
| Maximum Input Voltage | 35 V dc | |
| Maximum Operating Temperature | +125 °C | |
| Width | 4.82mm | |
| Length | 10.28mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 700mA | ||
Regulator Type Linear Voltage | ||
Output Voltage 15 V | ||
Number of Outputs 1 | ||
Line Regulation 50 mV | ||
Accuracy ±2% | ||
Load Regulation 300 mV | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 6mA | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Power Rating 5W | ||
Output Type Fixed | ||
Dimensions 10.28 x 4.82 x 15.75mm | ||
Minimum Operating Temperature 0 °C | ||
Height 15.75mm | ||
Maximum Input Voltage 35 V dc | ||
Maximum Operating Temperature +125 °C | ||
Width 4.82mm | ||
Length 10.28mm | ||
- COO (Country of Origin):
- MY
MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.
Pb Free Packages available
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Linear Voltage Regulators, ON Semiconductor
