onsemi MC33275DT-5.0G, 1 Low Dropout Voltage, Voltage Regulator 300mA, 5 V 3-Pin, DPAK
- RS Stock No.:
- 170-3497
- Mfr. Part No.:
- MC33275DT-5.0G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 75 units)*
$132.375
(exc. GST)
$145.65
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 75 - 75 | $1.765 | $132.38 |
| 150 - 225 | $1.721 | $129.08 |
| 300 + | $1.694 | $127.05 |
*price indicative
- RS Stock No.:
- 170-3497
- Mfr. Part No.:
- MC33275DT-5.0G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 300mA | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 10 mV | |
| Load Regulation | 25 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | DPAK | |
| Quiescent Current | 200µA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 6.73 x 2.38 x 6.35mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 6.35mm | |
| Maximum Input Voltage | 13 V | |
| Width | 6.73mm | |
| Length | 6.73mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 300mA | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 10 mV | ||
Load Regulation 25 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type DPAK | ||
Quiescent Current 200µA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 6.73 x 2.38 x 6.35mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 6.35mm | ||
Maximum Input Voltage 13 V | ||
Width 6.73mm | ||
Length 6.73mm | ||
- COO (Country of Origin):
- MY
Low Dropout (LDO) Linear Voltage Regulators, 250mA to 300mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
