Nisshinbo Micro Devices NJM78L07UA-TE1, 1 Linear Voltage, Voltage Regulator 100mA, 7 V 3-Pin, SOT-89

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-8185
Mfr. Part No.:
NJM78L07UA-TE1
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Regulator Type

Linear Voltage

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

7 V

Line Regulation

210 mV

Load Regulation

90 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-89

Quiescent Current

2.1mA

Pin Count

3

Power Rating

0.3W

Output Type

Fixed

Dimensions

4.5 x 2.5 x 1.5mm

Minimum Operating Temperature

-40 °C

Height

1.5mm

Maximum Input Voltage

30 V

Maximum Operating Temperature

+85 °C

Length

4.5mm

Width

2.5mm

NJM78Lxx, 100mA Voltage Regulators, New Japan Radio


Positive Voltage Regulators

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Linear Voltage Regulators, New Japan Radio