Nisshinbo Micro Devices NJM317DL1-TE1, 1 Linear Voltage, Voltage Regulator 2.2A, 1.25 → 37 V 3-Pin, TO-252
- RS Stock No.:
- 169-8169
- Mfr. Part No.:
- NJM317DL1-TE1
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-8169
- Mfr. Part No.:
- NJM317DL1-TE1
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 2.2A | |
| Number of Outputs | 1 | |
| Output Voltage | 1.25 → 37 V | |
| Line Regulation | 0.04 %/V | |
| Load Regulation | 0.5 % | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | TO-252 | |
| Pin Count | 3 | |
| Reference Voltage | 1.3V | |
| Output Type | Adjustable | |
| Power Rating | 1W | |
| Dimensions | 6.54 x 6.04 x 2.29mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 4.25 V | |
| Maximum Input Voltage | 40 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 2.29mm | |
| Width | 6.04mm | |
| Length | 6.54mm | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 2.2A | ||
Number of Outputs 1 | ||
Output Voltage 1.25 → 37 V | ||
Line Regulation 0.04 %/V | ||
Load Regulation 0.5 % | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type TO-252 | ||
Pin Count 3 | ||
Reference Voltage 1.3V | ||
Output Type Adjustable | ||
Power Rating 1W | ||
Dimensions 6.54 x 6.04 x 2.29mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 4.25 V | ||
Maximum Input Voltage 40 V | ||
Minimum Operating Temperature -40 °C | ||
Height 2.29mm | ||
Width 6.04mm | ||
Length 6.54mm | ||
Adjustable LDO Linear Voltage Regulators, New Japan Radio
LDO (Low Dropout) Linear Voltage Regulators, New Japan Radio
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
