STMicroelectronics LDF33PT-TR, 1 Low Dropout Voltage, Voltage Regulator 1A, 3.3 V 5-Pin, PPAK

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-8703
Mfr. Part No.:
LDF33PT-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Output Current

1A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.04 %/V

Accuracy

±1.5%

Load Regulation

0.6 %/A

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

800µA

Package Type

PPAK

Pin Count

5

Output Type

Fixed

Dimensions

6.6 x 6.2 x 2.4mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.6 V

Height

2.4mm

Maximum Input Voltage

16 V

Minimum Operating Temperature

-40 °C

Length

6.6mm

Width

6.2mm

COO (Country of Origin):
CN