ROHM BH33PB1WHFV-TR, 1 Low Dropout Voltage, Voltage Regulator 150mA, 3.3 V 5-Pin, HVSOF
- RS Stock No.:
- 167-7191
- Mfr. Part No.:
- BH33PB1WHFV-TR
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-7191
- Mfr. Part No.:
- BH33PB1WHFV-TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 150mA | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 20 mV | |
| Load Regulation | 40 mV | |
| Accuracy | ±1% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | HVSOF | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 1.6 x 1.2 x 0.58mm | |
| Minimum Input Voltage | 1.7 V | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Height | 0.58mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 1.6mm | |
| Width | 1.2mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 150mA | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 20 mV | ||
Load Regulation 40 mV | ||
Accuracy ±1% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type HVSOF | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 1.6 x 1.2 x 0.58mm | ||
Minimum Input Voltage 1.7 V | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Height 0.58mm | ||
Minimum Operating Temperature -40 °C | ||
Length 1.6mm | ||
Width 1.2mm | ||
- COO (Country of Origin):
- JP
ROHM's LDO regulators for portable devices have original CMOS processes are utilized for low consumption and high precision. ROHM's CMOS LDO regulators with auto power save function feature automatic switching in response to output current fluctuations in order to provide the optimal output. Power consumption is minimized by curtailing the current to only 2μA during standby. High-speed switching to the optimal current is automatically performed during operation. In addition, a soft start function is built in that mitigates inrush current to the output capacitor during startup. The ICs are available in a compact HVSOF5 package featuring a built-in heat sink.
Automatic switching between low-consumption and high-speed modes
Built-in rush current prevention circuit
Low voltage 1.7V operation
Built-in rush current prevention circuit
Low voltage 1.7V operation
