Microchip TC1016-3.0VLTTR, 1 Low Dropout Voltage, Voltage Regulator 80mA, 3 V 5-Pin, SC-70

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-3579
Mfr. Part No.:
TC1016-3.0VLTTR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low Dropout Voltage

Maximum Output Current

80mA

Output Voltage

3 V

Number of Outputs

1

Line Regulation

0.2 %/V

Accuracy

±0.5%

Load Regulation

1 %

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

0.5µA

Package Type

SC-70

Pin Count

5

Output Type

Fixed

Dimensions

2.2 x 1.35 x 1mm

Minimum Input Voltage

2.7 V

Height

1mm

Maximum Input Voltage

6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Width

1.35mm

Length

2.2mm

COO (Country of Origin):
TH

TC1016 Low Dropout Voltage Regulator



LDO (Low Dropout) Linear Voltage Regulators, Microchip