ON Semiconductor LP2951CNG, DDR Termination Regulator, 100mA Adj./Fixed, 1.25 → 29 V, ±1% 8-Pin, PDIP
- RS Stock No.:
- 163-2424
- Mfr. Part No.:
- LP2951CNG
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-2424
- Mfr. Part No.:
- LP2951CNG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 100mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.25 → 29 V | |
| Line Regulation | 0.2 % | |
| Accuracy | ±1% | |
| Load Regulation | 0.2 % | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Quiescent Current | 0.075mA | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Reference Voltage | 1.26V | |
| Output Type | Adjustable, Fixed | |
| Dimensions | 10.16 x 6.6 x 3.44mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 30 V | |
| Height | 3.44mm | |
| Length | 10.16mm | |
| Width | 6.6mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 100mA | ||
Number of Outputs 1 | ||
Output Voltage 1.25 → 29 V | ||
Line Regulation 0.2 % | ||
Accuracy ±1% | ||
Load Regulation 0.2 % | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Quiescent Current 0.075mA | ||
Package Type PDIP | ||
Pin Count 8 | ||
Reference Voltage 1.26V | ||
Output Type Adjustable, Fixed | ||
Dimensions 10.16 x 6.6 x 3.44mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 30 V | ||
Height 3.44mm | ||
Length 10.16mm | ||
Width 6.6mm | ||
