onsemi NCP692MNADJT2G, 1 Low Dropout Voltage, Voltage Regulator 1A, 1.25 → 5 V 6-Pin, DFN

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-1047
Mfr. Part No.:
NCP692MNADJT2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

1A

Number of Outputs

1

Output Voltage

1.25 → 5 V

Line Regulation

8 mV

Accuracy

±1.5%

Load Regulation

40 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

6

Output Type

Adjustable

Dimensions

3 x 3 x 0.95mm

Minimum Input Voltage

1.5 V

Height

0.95mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

6 V

Maximum Operating Temperature

+85 °C

Length

3mm

Width

3mm

COO (Country of Origin):
MY