onsemi NCP59301DS50R4G, 1 Low Dropout Voltage, Voltage Regulator 3A, 5 V 5-Pin, D2PAK

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
163-1028
Mfr. Part No.:
NCP59301DS50R4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

3A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

5 V

Line Regulation

0.5 %

Load Regulation

1 %

Accuracy

+2.5%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

D2PAK

Pin Count

5

Output Type

Fixed

Dimensions

10.236 x 9.347 x 4.572mm

Height

4.572mm

Minimum Input Voltage

2.24 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

13.5 V

Length

10.24mm

Width

9.347mm

COO (Country of Origin):
MY

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.