onsemi MC7808CDTT5G, 1 Linear Voltage, Voltage Regulator 2.2A, 8 V 3-Pin, DPAK

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-0954
Mfr. Part No.:
MC7808CDTT5G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Linear Voltage

Maximum Output Current

2.2A

Number of Outputs

1

Output Voltage

8 V

Line Regulation

32 mV

Load Regulation

35 mV

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

8mA

Package Type

DPAK

Pin Count

3

Power Rating

15W

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Minimum Operating Temperature

0 °C

Maximum Input Voltage

40 V dc

Height

2.38mm

Maximum Operating Temperature

+125 °C

Length

6.73mm

Width

6.22mm

COO (Country of Origin):
MY

7808 Linear Voltage Regulator, ON Semiconductor



Linear Voltage Regulators, ON Semiconductor