onsemi NCP702SN30T1G, 1 Low Dropout Voltage, Voltage Regulator 200mA, 3 V 5-Pin, TSOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-0730
Mfr. Part No.:
NCP702SN30T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

200mA

Number of Outputs

1

Output Voltage

3 V

Line Regulation

440 μV/V

Load Regulation

13 μV/mA

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

16µA

Package Type

TSOP

Pin Count

5

Output Type

Fixed

Dimensions

3 x 1.5 x 1mm

Minimum Input Voltage

2 V

Height

1mm

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

5.5 V

Length

3mm

Width

1.5mm

COO (Country of Origin):
MY

Low Dropout (LDO) Linear Voltage Regulators, 180mA to 240mA, ON Semiconductor



LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.