ON Semiconductor NCP3337MN180R2G, LDO Regulator, 830mA, 1.8 V, ±0.9% 10-Pin, DFN

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-0104
Mfr. Part No.:
NCP3337MN180R2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

830mA

Number of Outputs

1

Output Voltage

1.8 V

Line Regulation

0.04 mV/V

Accuracy

±0.9%

Load Regulation

0.04 mV/V

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DFN

Pin Count

10

Reference Voltage

1.25V

Output Type

Fixed

Dimensions

3 x 3 x 0.95mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.9 V

Height

0.95mm

Maximum Input Voltage

12 V

Length

3mm

Width

3mm

COO (Country of Origin):
MY

Low Dropout (LDO) Linear Voltage Regulators, 500mA, ON Semiconductor



LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.