onsemi NCV317LBZRAG, 1 Low Dropout Voltage, Voltage Regulator 200mA, 1.2 → 37 V 3-Pin, TO-92

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-9582
Mfr. Part No.:
NCV317LBZRAG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

200mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

1.2 → 37 V

Line Regulation

0.04 %/V

Load Regulation

25 mV

Polarity

Positive

Mounting Type

Through Hole

Package Type

TO-92

Reference Voltage

1.3V

Pin Count

3

Output Type

Adjustable

Dimensions

5.2 x 4.19 x 5.33mm

Minimum Input Voltage

4.25 V

Height

5.33mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

41.25 V

Maximum Operating Temperature

+125 °C

Length

5.2mm

Width

4.19mm

COO (Country of Origin):
CN
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.