Texas Instruments LP2989IMM-3.3/NOPB, 1 Low Dropout Voltage, Voltage Regulator 800mA, 3.3 V 8-Pin, MSOP
- RS Stock No.:
- 162-7771
- Mfr. Part No.:
- LP2989IMM-3.3/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7771
- Mfr. Part No.:
- LP2989IMM-3.3/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 800mA | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.032 %/V | |
| Load Regulation | 0.4 %/V | |
| Accuracy | 1.25% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 0.8µA | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 3 x 3 x 0.94mm | |
| Height | 0.94mm | |
| Minimum Input Voltage | 2.1 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 16 V | |
| Minimum Operating Temperature | -40 °C | |
| Length | 3mm | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 800mA | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.032 %/V | ||
Load Regulation 0.4 %/V | ||
Accuracy 1.25% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 0.8µA | ||
Package Type MSOP | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 3 x 3 x 0.94mm | ||
Height 0.94mm | ||
Minimum Input Voltage 2.1 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 16 V | ||
Minimum Operating Temperature -40 °C | ||
Length 3mm | ||
Width 3mm | ||
- COO (Country of Origin):
- MY
LDO (Low Dropout) Linear Voltage Regulators, 600mA to 800mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
