Texas Instruments LP2989AILD-3.3/NOPB, 1 Low Dropout Voltage, Voltage Regulator 800mA, 3.3 V 8-Pin, LLP
- RS Stock No.:
- 162-7770
- Mfr. Part No.:
- LP2989AILD-3.3/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7770
- Mfr. Part No.:
- LP2989AILD-3.3/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 800mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.032 %/V | |
| Load Regulation | 0.4 %/V | |
| Accuracy | 0.75% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 0.8µA | |
| Package Type | LLP | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 4 x 4 x 0.8mm | |
| Minimum Input Voltage | 2.1 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 16 V | |
| Height | 0.8mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4mm | |
| Length | 4mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 800mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.032 %/V | ||
Load Regulation 0.4 %/V | ||
Accuracy 0.75% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 0.8µA | ||
Package Type LLP | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 4 x 4 x 0.8mm | ||
Minimum Input Voltage 2.1 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 16 V | ||
Height 0.8mm | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
Length 4mm | ||
- COO (Country of Origin):
- MY
