Texas Instruments LP2992IM5-2.5/NOPB, 1 Low Dropout Voltage, Voltage Regulator 250mA, 2.5 V 5-Pin, SOT-23

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-4803
Mfr. Part No.:
LP2992IM5-2.5/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

250mA

Output Voltage

2.5 V

Number of Outputs

1

Line Regulation

0.014 %/V

Accuracy

±4%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

2.92 x 1.6 x 1.02mm

Minimum Input Voltage

2.2 V

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

16 V

Height

1.02mm

Maximum Operating Temperature

+125 °C

Length

2.92mm

Width

1.6mm

LDO (Low Dropout) Linear Voltage Regulators, 250mA, Texas Instruments


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.