Analog Devices ADP3334ARMZ-REEL7, 1 Low Dropout Voltage, Voltage Regulator 500mA, 1.5 → 10 V 8-Pin, MSOP
- RS Stock No.:
- 160-2979
- Mfr. Part No.:
- ADP3334ARMZ-REEL7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 160-2979
- Mfr. Part No.:
- ADP3334ARMZ-REEL7
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Analog Devices
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LDO (Low Dropout) Linear Voltage Regulator - Analog Devices
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 1.5 → 10 V |
Line Regulation | 0.04 mV/V |
Accuracy | ±2.3% |
Load Regulation | 0.04 mV/mA |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | MSOP |
Quiescent Current | 90µA |
Pin Count | 8 |
Output Type | Adjustable |
Dimensions | 3.2 x 3.2 x 0.95mm |
Minimum Input Voltage | 2.6 V |
Height | 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Input Voltage | 11 V |
Length | 3.2mm |
Width | 3.2mm |
Related links
- Analog Devices ADP3334ARMZ-REEL7, 1 Low Dropout Voltage, Voltage...
- Infineon TLE4252DATMA1, 1 Low Dropout Voltage, Voltage Regulator...
- Analog Devices ADP3334ARZ, 1 Low Dropout Voltage, Voltage...
- Analog Devices ADP3335ARMZ-3.3RL7, 1 Low Dropout Voltage, Voltage...
- Analog Devices ADP124ARHZ-3.3-R7, Dual Low Dropout Voltage,...
- Analog Devices LT1763CS8-3#PBF, 1 Low Dropout Voltage, Voltage...
- Analog Devices ADP7105ARDZ-3.3, 1 Low Dropout Voltage, Voltage...
- Analog Devices LT1763IDE#PBF, 1 Low Dropout Voltage, Voltage...