Analog Devices ADP7102ARDZ-5.0-R7, 1-Channel Low Dropout Voltage, Voltage Regulator, 5V, SOIC 8-Pin

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
160-2894
Mfr. Part No.:
ADP7102ARDZ-5.0-R7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Output Voltage

5V

Number of Outputs

1

Line Regulation

±0.015 %/V

Load Regulation

1 %/A

Mount Type

Surface Mount

Polarity

Positive

Package Type

SOIC

Quiescent Current

750μA

Pin Count

8

Output Type

Fixed

Height

1.65mm

Length

5mm

Width

4mm

Minimum Operating Temperature

-40°C

Maximum Input Voltage

20V

Maximum Operating Temperature

125°C

Minimum Input Voltage

3.3V

COO (Country of Origin):
TW

LDO (Low Dropout) Linear Voltage Regulators, 5V Output, Analog Devices


The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links