Texas Instruments LM2990S-15/NOPB, 1 Low Dropout Voltage, Voltage Regulator 1A, -15 V 3-Pin, D2PAK (TO-263)
- RS Stock No.:
- 145-7724
- Mfr. Part No.:
- LM2990S-15/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-7724
- Mfr. Part No.:
- LM2990S-15/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1A | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | -15 V | |
| Number of Outputs | 1 | |
| Line Regulation | 60 mV | |
| Accuracy | ±5% | |
| Load Regulation | 50 mV | |
| Polarity | Negative | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK (TO-263) | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.16 x 8.64 x 4.57mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | -26 V | |
| Maximum Input Voltage | 0.3 V | |
| Height | 4.57mm | |
| Width | 8.64mm | |
| Length | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1A | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage -15 V | ||
Number of Outputs 1 | ||
Line Regulation 60 mV | ||
Accuracy ±5% | ||
Load Regulation 50 mV | ||
Polarity Negative | ||
Mounting Type Surface Mount | ||
Package Type D2PAK (TO-263) | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.16 x 8.64 x 4.57mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage -26 V | ||
Maximum Input Voltage 0.3 V | ||
Height 4.57mm | ||
Width 8.64mm | ||
Length 10.16mm | ||
