Texas Instruments TPS79625DCQ, 1 Low Dropout Voltage, Voltage Regulator 1A, 2.5 V 5+Tab-Pin, SOT-223

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-7320
Mfr. Part No.:
TPS79625DCQ
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

1A

Regulator Type

Low Dropout Voltage

Output Voltage

2.5 V

Number of Outputs

1

Line Regulation

0.05 %/V

Load Regulation

5 mV

Accuracy

±2%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

0.265mA

Package Type

SOT-223

Pin Count

5+Tab

Output Type

Fixed

Dimensions

6.5 x 3.5 x 1.6mm

Minimum Operating Temperature

-40 °C

Height

1.6mm

Maximum Input Voltage

5.5 V

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+150 °C

Width

3.5mm

Length

6.5mm

LDO (Low Dropout) Linear Voltage Regulators, 1A, TPS Series, Texas Instruments


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.