onsemi MC33269D-5.0G, 1 Low Dropout Voltage, Voltage Regulator 800mA, 5 V 8-Pin, SOIC
- RS Stock No.:
- 145-3565
- Mfr. Part No.:
- MC33269D-5.0G
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-3565
- Mfr. Part No.:
- MC33269D-5.0G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 800mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.3 % | |
| Accuracy | ±1% | |
| Load Regulation | 0.5 % | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 5.5mA | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Input Voltage | 20 V | |
| Maximum Operating Temperature | +125 °C | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 800mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.3 % | ||
Accuracy ±1% | ||
Load Regulation 0.5 % | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 5.5mA | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Input Voltage 20 V | ||
Maximum Operating Temperature +125 °C | ||
Height 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
Length 5mm | ||
7805 Linear Voltage Regulator, ON Semiconductor
This remarkable ON Semiconductor linear voltage regulator comes under the 7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external components and they incorporate internal thermal overload protection and current limiting plus safe area compensation.
Output Voltage 5 V
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Pb-Free Packages available
Tolerances on the Output Voltage: 2% and 4%
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Pb-Free Packages available
Tolerances on the Output Voltage: 2% and 4%
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Linear Voltage Regulators, ON Semiconductor
