onsemi LM337D2TG, 1 Linear Voltage, Voltage Regulator 1.5A, -37 → -1.2 V 3-Pin, D2PAK

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-3280
Mfr. Part No.:
LM337D2TG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Linear Voltage

Maximum Output Current

1.5A

Output Voltage

-37 → -1.2 V

Number of Outputs

1

Line Regulation

0.04 %/V

Load Regulation

1 %

Polarity

Negative

Mounting Type

Surface Mount

Package Type

D2PAK

Pin Count

3

Reference Voltage

-1.25V

Output Type

Adjustable

Dimensions

10.24 x 9.35 x 4.57mm

Minimum Operating Temperature

0 °C

Height

4.57mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

-40 V

Length

10.24mm

Width

9.35mm

Adjustable Linear Voltage Regulators, ON Semiconductor



Linear Voltage Regulators, ON Semiconductor