onsemi NCP565D2TG, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 0.9 → 7.7 V 6-Pin, D2PAK
- RS Stock No.:
- 145-2785
- Mfr. Part No.:
- NCP565D2TG
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-2785
- Mfr. Part No.:
- NCP565D2TG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 1.5A | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 0.9 → 7.7 V | |
| Line Regulation | 0.03 % | |
| Load Regulation | 0.03 % | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK | |
| Reference Voltage | 0.927V | |
| Pin Count | 6 | |
| Output Type | Adjustable | |
| Dimensions | 10.24 x 9.35 x 4.57mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2.5 V | |
| Height | 4.57mm | |
| Maximum Input Voltage | 9 V | |
| Length | 10.24mm | |
| Width | 9.35mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 1.5A | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 0.9 → 7.7 V | ||
Line Regulation 0.03 % | ||
Load Regulation 0.03 % | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type D2PAK | ||
Reference Voltage 0.927V | ||
Pin Count 6 | ||
Output Type Adjustable | ||
Dimensions 10.24 x 9.35 x 4.57mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.5 V | ||
Height 4.57mm | ||
Maximum Input Voltage 9 V | ||
Length 10.24mm | ||
Width 9.35mm | ||
Low Dropout (LDO) Linear Voltage Regulators, 1.1A to 2A, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
