- RS Stock No.:
- 145-1034
- Mfr. Part No.:
- LM1086IS-1.8/NOPB
- Brand:
- Texas Instruments
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Tube of 45)
$3.19
(exc. GST)
$3.51
(inc. GST)
Units | Per unit | Per Tube* |
45 + | $3.19 | $143.55 |
*price indicative |
- RS Stock No.:
- 145-1034
- Mfr. Part No.:
- LM1086IS-1.8/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
LDO (Low Dropout) Linear Voltage Regulators, 1.5A, LM1086 Series, Texas Instruments
Current Limiting and Thermal Protection
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1.5A |
Regulator Type | Low Dropout Voltage |
Output Voltage | 1.8 V |
Number of Outputs | 1 |
Line Regulation | 0.015 % |
Load Regulation | 0.1 % |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | D2PAK (TO-263) |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 10.16 x 8.64 x 4.57mm |
Minimum Input Voltage | 2.6 V |
Height | 4.57mm |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 30 V |
Maximum Operating Temperature | +125 °C |
Length | 10.16mm |
Width | 8.64mm |
Related links
- RS PRO Pallet Wrap 1.8 mm x 1.8 mm
- Texas Instruments LM1086IS-ADJ/NOPB Voltage Regulator 1.5A 3-Pin,...
- Texas Instruments LM1086IS-3.3/NOPB Voltage Regulator 1.5A D2PAK (TO-263)
- Analog Devices ADP150ACBZ-1.8-R7 Voltage Regulator 150mA WLCSP
- Texas Instruments LP2992AIM5-1.8/NOPB 250mA 1% 5-Pin, SOT-23
- Texas Instruments LM1086IS-5.0/NOPB Voltage Regulator 1.5A D2PAK (TO-263)
- Texas Instruments LP38691DT-1.8/NOPB 500mA ±2% 3-Pin, DPAK
- Texas Instruments LP3982IMM-1.8/NOPB Voltage Regulator 300mA MSOP