Texas Instruments TLV1117CKCS, 1 Low Dropout Voltage, Voltage Regulator 800mA, 2.7 → 15 V 3-Pin, TO-220
- RS Stock No.:
- 145-0207
- Mfr. Part No.:
- TLV1117CKCS
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 50 units)*
$52.20
(exc. GST)
$57.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | $1.044 | $52.20 |
| 250 + | $0.94 | $47.00 |
*price indicative
- RS Stock No.:
- 145-0207
- Mfr. Part No.:
- TLV1117CKCS
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 800mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 2.7 → 15 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.3 % | |
| Load Regulation | 0.5 % | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-220 | |
| Quiescent Current | 10mA | |
| Reference Voltage | 1.25V | |
| Pin Count | 3 | |
| Output Type | Adjustable | |
| Dimensions | 10.67 x 4.7 x 16.51mm | |
| Height | 16.51mm | |
| Maximum Input Voltage | 15 V | |
| Minimum Input Voltage | 2.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Width | 4.70mm | |
| Length | 10.67mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 800mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 2.7 → 15 V | ||
Number of Outputs 1 | ||
Line Regulation 0.3 % | ||
Load Regulation 0.5 % | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Package Type TO-220 | ||
Quiescent Current 10mA | ||
Reference Voltage 1.25V | ||
Pin Count 3 | ||
Output Type Adjustable | ||
Dimensions 10.67 x 4.7 x 16.51mm | ||
Height 16.51mm | ||
Maximum Input Voltage 15 V | ||
Minimum Input Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Width 4.70mm | ||
Length 10.67mm | ||
- COO (Country of Origin):
- CN
Adjustable LDO (Low Dropout) Linear Voltage Regulators, 300mA to 800mA, Texas Instruments
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
