- RS Stock No.:
- 131-2766
- Mfr. Part No.:
- BU28TD3WG-TR
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 131-2766
- Mfr. Part No.:
- BU28TD3WG-TR
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LDO (Low Dropout) Linear Voltage Regulators, Up to 0.9A, ROHM Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ROHM Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 200mA |
Number of Outputs | 1 |
Output Voltage | 2.8 V |
Line Regulation | 20 mV |
Load Regulation | 80 mV |
Accuracy | ±1% |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 2.9 x 1.6 x 1.1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 1.1mm |
Maximum Input Voltage | 6 V |
Minimum Input Voltage | 1.7 V |
Width | 1.6mm |
Length | 2.9mm |
Related links
- ROHM BU28JA2VG-CGTR, 1 Low Dropout Voltage, Voltage Regulator...
- Texas Instruments TLV70028DDCT, 1 Low Noise LDO, Voltage Regulator...
- ROHM BU10TD3WG-TR, 1 Low Dropout Voltage, Voltage Regulator 200mA,...
- ROHM BU33TD3WG-TR, 1 Low Dropout Voltage, Voltage Regulator 200mA,...
- ROHM BU18TD3WG-TR, 1 Low Dropout Voltage, Voltage Regulator 200mA,...
- ROHM BU30TD3WG-TR, 1 Low Dropout Voltage, Voltage Regulator 200mA,...
- ROHM BU12TD3WG-TR, 1 Low Dropout Voltage, Voltage Regulator 200mA,...
- ROHM BU6651NUX-TR, 3 Low Dropout Voltage, Voltage Regulator 200mA,...