Intersil ISL9120IINZ-T7A, 1 Buck Boost Switching, Buck Boost Regulator 800mA, 3.3 V 9-Pin, WLCSP
- RS Stock No.:
- 123-0993P
- Mfr. Part No.:
- ISL9120IINZ-T7A
- Brand:
- Intersil
Bulk discount available
Subtotal 65 units (supplied on a continuous strip)*
$178.36
(exc. GST)
$196.17
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 65 - 120 | $2.744 |
| 125 + | $2.70 |
*price indicative
- RS Stock No.:
- 123-0993P
- Mfr. Part No.:
- ISL9120IINZ-T7A
- Brand:
- Intersil
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Regulator Function | Buck-Boost | |
| Regulator Type | Buck Boost Switching | |
| Maximum Output Current | 800mA | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | WLCSP | |
| Pin Count | 9 | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Dimensions | 1.41 x 1.41 x 0.3mm | |
| Maximum Input Voltage | 5.5 V | |
| Height | 0.3mm | |
| Minimum Input Voltage | 1.8 V | |
| Width | 1.41mm | |
| Length | 1.41mm | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Regulator Function Buck-Boost | ||
Regulator Type Buck Boost Switching | ||
Maximum Output Current 800mA | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type WLCSP | ||
Pin Count 9 | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Dimensions 1.41 x 1.41 x 0.3mm | ||
Maximum Input Voltage 5.5 V | ||
Height 0.3mm | ||
Minimum Input Voltage 1.8 V | ||
Width 1.41mm | ||
Length 1.41mm | ||
- COO (Country of Origin):
- MY
