DiodesZetex AP1117EG-13, 1 Linear Voltage, Voltage Regulator 1A, 1.25 → 5 V 3+Tab-Pin, SOT-223
- RS Stock No.:
- 122-0355
- Mfr. Part No.:
- AP1117EG-13
- Brand:
- DiodesZetex
Available for back order.
Price (ex. GST) Each (On a Reel of 2500)
$0.186
(exc. GST)
$0.205
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2500 - 10000 | $0.186 | $465.00 |
12500 + | $0.168 | $420.00 |
*price indicative
- RS Stock No.:
- 122-0355
- Mfr. Part No.:
- AP1117EG-13
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Diodes Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Type | Linear Voltage |
Output Voltage | 1.25 → 5 V |
Number of Outputs | 1 |
Line Regulation | 0.2 % |
Load Regulation | 1 % |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | SOT-223 |
Quiescent Current | 10mA |
Pin Count | 3+Tab |
Reference Voltage | 1.225 → 1.275V |
Output Type | Adjustable |
Dimensions | 6.7 x 3.7 x 1.7mm |
Minimum Input Voltage | 6.4 V |
Minimum Operating Temperature | 0 °C |
Maximum Input Voltage | 18 V |
Maximum Operating Temperature | +125 °C |
Height | 1.7mm |
Width | 3.7mm |
Length | 6.7mm |
Related links
- DiodesZetex AP1117E50G-13, 1 Linear Voltage, Voltage Regulator 1A,...
- DiodesZetex ZLDO1117G50TA, 1 Linear Voltage, Voltage Regulator 1A,...
- DiodesZetex AZ1117H-5.0TRE1, 1 Linear Voltage, Voltage Regulator...
- DiodesZetex ZLDO1117G25TA, 1 Linear Voltage, Voltage Regulator 1A,...
- DiodesZetex ZLDO1117G33TA, 1 Linear Voltage, Voltage Regulator 1A,...
- DiodesZetex AZ1117H-ADJTRE1, 1 Low Dropout Voltage, Voltage...
- DiodesZetex AP7361-33E-13, 1 Low Dropout Voltage, Voltage...
- DiodesZetex ZSR500GTA, 1 Linear Voltage, Voltage Regulator 200mA,...