onsemi NCV4269AD133R2G, 1 Low Dropout Voltage, Voltage Regulator 500mA, 3.366 V 8-Pin, SOIC

Bulk discount available

Subtotal (1 reel of 2500 units)*

$3,112.50

(exc. GST)

$3,425.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2500 - 2500$1.245$3,112.50
5000 - 7500$1.213$3,032.50
10000 +$1.195$2,987.50

*price indicative

RS Stock No.:
121-9892
Mfr. Part No.:
NCV4269AD133R2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.366 V

Number of Outputs

1

Line Regulation

30 mV

Load Regulation

20 mV

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

190µA

Package Type

SOIC

Pin Count

8

Output Type

Fixed

Dimensions

5 x 4 x 1.5mm

Minimum Input Voltage

4.4 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

45 V

Height

1.5mm

Length

5mm

Width

4mm

COO (Country of Origin):
PH

Low Dropout (LDO) Linear Voltage Regulators, 500mA, ON Semiconductor


For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.