Texas Instruments LM317KCT, 1 Linear Voltage, Voltage Regulator 1.5A, 37 V 3-Pin, TO-220

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-9336
Mfr. Part No.:
LM317KCT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

1.5A

Regulator Type

Linear Voltage

Output Voltage

37 V

Number of Outputs

1

Line Regulation

0.07 %/V

Load Regulation

1.5 %/V

Polarity

Positive

Mounting Type

Through Hole

Package Type

TO-220

Reference Voltage

1.3V

Pin Count

3

Output Type

Adjustable

Power Rating

20W

Dimensions

10.67 x 4.65 x 16.51mm

Height

16.51mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

0 °C

Width

4.65mm

Length

10.67mm