Texas Instruments, Voltage Regulator 5.07 W 10V HTSSOP 28-Pin
- RS Stock No.:
- 121-8973
- Mfr. Part No.:
- TPS767D318PWP
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$440.00
(exc. GST)
$484.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | $8.80 | $440.00 |
*price indicative
- RS Stock No.:
- 121-8973
- Mfr. Part No.:
- TPS767D318PWP
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | HTSSOP | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 0.085mA | |
| Pin Count | 28 | |
| Power Rating | 5.07W | |
| Standards/Approvals | No | |
| Series | TPS767 | |
| Height | 1.15mm | |
| Length | 9.7mm | |
| Maximum Input Voltage | 10V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type HTSSOP | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 0.085mA | ||
Pin Count 28 | ||
Power Rating 5.07W | ||
Standards/Approvals No | ||
Series TPS767 | ||
Height 1.15mm | ||
Length 9.7mm | ||
Maximum Input Voltage 10V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 1A, TPS Series, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments TPS767D318PWP, Voltage Regulator 5.07 W 10V HTSSOP 28-Pin
- Texas Instruments, Voltage Regulator 0.555 W 10V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 0.90415 W 10V SOIC 8-Pin
- Texas Instruments, Voltage Regulator 0.56 W -10V SOT-23 5-Pin
- Texas Instruments TPS767D301PWP Voltage Regulator 1A HTSSOP
- Texas Instruments TPS767D325PWP 1A 3.3 V HTSSOP
- Texas Instruments TPS767D301PWP 1A Adj./Fixed ±2% 28-Pin, HTSSOP
- Texas Instruments TPS76301DBVT, Voltage Regulator 0.555 W 10V SOT-23 5-Pin
