STMicroelectronics LD39030DTPU33R, 1 Low Dropout Voltage, Voltage Regulator 300mA, 3.3 V 4-Pin, DFN

This image is representative of the product range

Bulk discount available

Subtotal 100 units (supplied on a continuous strip)*

$51.10

(exc. GST)

$56.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
100 - 990$0.511
1000 - 2490$0.457
2500 - 9990$0.385
10000 +$0.33

*price indicative

Packaging Options:
RS Stock No.:
110-6567P
Mfr. Part No.:
LD39030DTPU33R
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Output Current

300mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.2 %/V

Load Regulation

0.01 %/mA

Accuracy

±3%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

40µA

Package Type

DFN

Pin Count

4

Output Type

Fixed

Dimensions

1.05 x 1.05 x 0.35mm

Minimum Input Voltage

1.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

0.35mm

Maximum Input Voltage

5.5 V

Length

1.05mm

Width

1.05mm