Texas Instruments LP2954IM/NOPB, 1 Low Dropout Voltage, Voltage Regulator 250mA, 1.23 → 29 V 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
100-0724
Mfr. Part No.:
LP2954IM/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

250mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

1.23 → 29 V

Line Regulation

0.2 %

Load Regulation

0.2 %

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOIC

Reference Voltage

1.255V

Pin Count

8

Output Type

Adjustable

Dimensions

4.9 x 3.9 x 1.45mm

Minimum Input Voltage

-20 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Minimum Operating Temperature

-40 °C

Height

1.45mm

Length

4.9mm

Width

3.9mm