Microchip MCP1791T-5002E/DC, LDO Voltage Regulator, 70mA, 5 V, ±2.5% 6-Pin, SOT-223
- RS Stock No.:
- 502-868
- Mfr. Part No.:
- MCP1791T-5002E/DC
- Brand:
- Microchip
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 502-868
- Mfr. Part No.:
- MCP1791T-5002E/DC
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 70mA | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | ±0.0002 %/V | |
| Accuracy | ±2.5% | |
| Load Regulation | ±0.2 % | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-223 | |
| Quiescent Current | 0.07mA | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 3.5 x 1.6mm | |
| Minimum Input Voltage | 6 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 30 V | |
| Height | 1.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.5mm | |
| Length | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 70mA | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation ±0.0002 %/V | ||
Accuracy ±2.5% | ||
Load Regulation ±0.2 % | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOT-223 | ||
Quiescent Current 0.07mA | ||
Pin Count 6 | ||
Output Type Fixed | ||
Dimensions 6.5 x 3.5 x 1.6mm | ||
Minimum Input Voltage 6 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 30 V | ||
Height 1.6mm | ||
Minimum Operating Temperature -40 °C | ||
Width 3.5mm | ||
Length 6.5mm | ||
