Texas Instruments Fixed Series Voltage Reference 10V ±0.025 % 8-Pin PDIP, REF102CP

Unavailable
RS will no longer stock this product.
RS Stock No.:
923-3616
Mfr. Part No.:
REF102CP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

10V

Package Type

PDIP

Reference Type

Fixed

Initial Accuracy

±0.025 %

Mounting Type

Through Hole

Topology

Series

Maximum Input Voltage

40 V

Minimum Output Voltage

9.998 V

Maximum Output Voltage

10.003 V

Pin Count

8

Line Regulation

1 ppm/V

Load Regulation

20 ppm/mA

Dimensions

9.81 x 6.35 x 4.57mm

Length

9.81mm

Maximum Operating Temperature

+85 °C

Width

6.35mm

Minimum Operating Temperature

-25 °C

Height

4.57mm

Series Voltage Reference, Fixed, 4V to 10V



Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.