onsemi Fixed Shunt Voltage Reference 1.235V ±1.0 % 3-Pin TO-92, LM385BZ-1.2G
- RS Stock No.:
- 862-4922
- Mfr. Part No.:
- LM385BZ-1.2G
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 862-4922
- Mfr. Part No.:
- LM385BZ-1.2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Nominal Voltage | 1.235V | |
| Package Type | TO-92 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±1.0 % | |
| Mounting Type | Through Hole | |
| Topology | Shunt | |
| Pin Count | 3 | |
| Dimensions | 5.2 x 4.19 x 5.33mm | |
| Minimum Operating Temperature | 0 °C | |
| Height | 5.33mm | |
| Length | 5.2mm | |
| Maximum Operating Temperature | +70 °C | |
| Width | 4.19mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Nominal Voltage 1.235V | ||
Package Type TO-92 | ||
Reference Type Fixed | ||
Initial Accuracy ±1.0 % | ||
Mounting Type Through Hole | ||
Topology Shunt | ||
Pin Count 3 | ||
Dimensions 5.2 x 4.19 x 5.33mm | ||
Minimum Operating Temperature 0 °C | ||
Height 5.33mm | ||
Length 5.2mm | ||
Maximum Operating Temperature +70 °C | ||
Width 4.19mm | ||
Voltage Reference, 0.6V to 4.096V, ON Semiconductor
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Voltage References, ON Semiconductor
