Texas Instruments Fixed Shunt Voltage Reference 1.235V ±1.0 % 3-Pin TO-92, LM285Z-1.2/NOPB

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
824-6807
Mfr. Part No.:
LM285Z-1.2/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

1.235V

Package Type

TO-92

Reference Type

Fixed

Initial Accuracy

±1.0 %

Mounting Type

Through Hole

Topology

Shunt

Maximum Output Current

20µA

Maximum Output Voltage

1.235 V

Pin Count

3

Dimensions

5.21 x 4.19 x 5.34mm

Maximum Operating Temperature

+85 °C

Height

5.34mm

Width

4.19mm

Minimum Operating Temperature

-40 °C

Length

5.21mm