Texas Instruments Fixed Shunt Voltage Reference 3V ±1.0 % 5-Pin SC-70, LM4040D30IDCKR
- RS Stock No.:
- 809-5211
- Mfr. Part No.:
- LM4040D30IDCKR
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-5211
- Mfr. Part No.:
- LM4040D30IDCKR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 3V | |
| Package Type | SC-70 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±1.0 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 80µA | |
| Maximum Output Voltage | 3 V | |
| Pin Count | 5 | |
| Dimensions | 2.15 x 1.4 x 1mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 1.4mm | |
| Height | 1mm | |
| Length | 2.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 3V | ||
Package Type SC-70 | ||
Reference Type Fixed | ||
Initial Accuracy ±1.0 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 80µA | ||
Maximum Output Voltage 3 V | ||
Pin Count 5 | ||
Dimensions 2.15 x 1.4 x 1mm | ||
Maximum Operating Temperature +85 °C | ||
Width 1.4mm | ||
Height 1mm | ||
Length 2.15mm | ||
Minimum Operating Temperature -40 °C | ||
Shunt Voltage Reference, Fixed, 3V to 10V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
