onsemi Adjustable Shunt Voltage Reference 2.5 - 36V ±0.5 % 3-Pin SOT-89, LM431SCCMLX
- RS Stock No.:
- 806-4059P
- Mfr. Part No.:
- LM431SCCMLX
- Brand:
- ON Semiconductor
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 806-4059P
- Mfr. Part No.:
- LM431SCCMLX
- Brand:
- ON Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Nominal Voltage | 2.5 - 36V | |
| Package Type | SOT-89 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±0.5 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 100mA | |
| Minimum Output Voltage | 2.5 (Cathode) V | |
| Maximum Output Voltage | 36 V | |
| Pin Count | 3 | |
| Dimensions | 4.7 x 2.7 x 1.7mm | |
| Height | 1.7mm | |
| Length | 4.7mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 2.7mm | |
| Minimum Operating Temperature | -25 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Nominal Voltage 2.5 - 36V | ||
Package Type SOT-89 | ||
Reference Type Adjustable | ||
Initial Accuracy ±0.5 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 100mA | ||
Minimum Output Voltage 2.5 (Cathode) V | ||
Maximum Output Voltage 36 V | ||
Pin Count 3 | ||
Dimensions 4.7 x 2.7 x 1.7mm | ||
Height 1.7mm | ||
Length 4.7mm | ||
Maximum Operating Temperature +85 °C | ||
Width 2.7mm | ||
Minimum Operating Temperature -25 °C | ||
