Texas Instruments Fixed Shunt Voltage Reference 2.5V ±1% 3-Pin SOT-23, LM4040DEM3-2.5/NOPB
- RS Stock No.:
- 796-8057P
- Mfr. Part No.:
- LM4040DEM3-2.5/NOPB
- Brand:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
$58.80
(exc. GST)
$64.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 50 - 240 | $1.176 |
| 250 - 490 | $1.126 |
| 500 + | $1.101 |
*price indicative
- RS Stock No.:
- 796-8057P
- Mfr. Part No.:
- LM4040DEM3-2.5/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 2.5V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Pin Count | 3 | |
| Load Regulation | 8 mV | |
| Dimensions | 3.04 x 1.4 x 1.02mm | |
| Width | 1.4mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 3.04mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.02mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 2.5V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Pin Count 3 | ||
Load Regulation 8 mV | ||
Dimensions 3.04 x 1.4 x 1.02mm | ||
Width 1.4mm | ||
Maximum Operating Temperature +85 °C | ||
Length 3.04mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.02mm | ||
