Texas Instruments Fixed Shunt Voltage Reference 2.5V ±0.8 % 8-Pin SOIC, LM385BM-2.5/NOPB
- RS Stock No.:
- 796-8045P
- Mfr. Part No.:
- LM385BM-2.5/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal 25 units (supplied in a tube)*
$57.70
(exc. GST)
$63.475
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 - 95 | $2.308 |
| 100 - 245 | $2.262 |
| 250 - 495 | $2.174 |
| 500 + | $2.13 |
*price indicative
- RS Stock No.:
- 796-8045P
- Mfr. Part No.:
- LM385BM-2.5/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 2.5V | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.8 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Pin Count | 8 | |
| Load Regulation | 25 mV | |
| Dimensions | 5 x 4 x 1.5mm | |
| Width | 4mm | |
| Length | 5mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 2.5V | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy ±0.8 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Pin Count 8 | ||
Load Regulation 25 mV | ||
Dimensions 5 x 4 x 1.5mm | ||
Width 4mm | ||
Length 5mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Height 1.5mm | ||
Shunt Voltage Reference, Fixed, 2.4V to 2.5V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
