Texas Instruments Fixed Series Voltage Reference 3.3V ±0.2 % 5-Pin SOT-23, LM4128BMF-3.3/NOPB

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
761-5154
Mfr. Part No.:
LM4128BMF-3.3/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

3.3V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.2 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

20mA

Maximum Input Voltage

12 V

Maximum Output Voltage

3.3 V

Pin Count

5

Line Regulation

85 ppm/V

Load Regulation

120 ppm/mA

Dimensions

2.92 x 1.6 x 1.02mm

Minimum Operating Temperature

-40 °C

Height

1.02mm

Width

1.6mm

Maximum Operating Temperature

+125 °C

Length

2.92mm

Series Voltage Reference, Fixed, 2.5V to 3.3V



Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.