Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±0.5 % 8-Pin SOIC, TL431BCD

This image is representative of the product range

Bulk discount available

Subtotal 20 units (supplied in a tube)*

$13.26

(exc. GST)

$14.58

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
20 - 90$0.663
100 - 190$0.66
200 - 390$0.656
400 +$0.651

*price indicative

Packaging Options:
RS Stock No.:
661-9723P
Mfr. Part No.:
TL431BCD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

2.5 - 36V

Package Type

SOIC

Reference Type

Adjustable

Initial Accuracy

±0.5 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

37 V

Minimum Output Voltage

2.5 V

Maximum Output Voltage

36 V

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Height

1.58mm

Width

3.91mm

Length

4.9mm