Texas Instruments Adjustable Shunt Voltage Reference 1.24 - 18V ±1.5 % 5-Pin SOT-23, TLVH431IDBVT

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
661-9657
Mfr. Part No.:
TLVH431IDBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

1.24 - 18V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±1.5 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

70mA

Maximum Input Voltage

20 V

Minimum Output Voltage

1.24 V

Maximum Output Voltage

18 V

Pin Count

5

Dimensions

2.9 x 1.6 x 1.15mm

Minimum Operating Temperature

-40 °C

Length

2.9mm

Width

1.6mm

Height

1.15mm

Maximum Operating Temperature

+85 °C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.