Texas Instruments Adjustable Shunt Voltage Reference 1.24 - 6V ±1.0 % 3-Pin SOT-23, TLV431AIDBZR
- RS Stock No.:
- 661-9603P
- Mfr. Part No.:
- TLV431AIDBZR
- Brand:
- Texas Instruments
Bulk discount available
Subtotal 10 units (supplied on a continuous strip)*
$10.56
(exc. GST)
$11.62
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 15 | $1.056 |
| 20 - 45 | $1.048 |
| 50 - 95 | $1.04 |
| 100 + | $0.964 |
*price indicative
- RS Stock No.:
- 661-9603P
- Mfr. Part No.:
- TLV431AIDBZR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 1.24 - 6V | |
| Package Type | SOT-23 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±1.0 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 15mA | |
| Minimum Output Voltage | 1.24 V | |
| Maximum Output Voltage | 6 V | |
| Pin Count | 3 | |
| Dimensions | 2.92 x 1.3 x 1mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 2.92mm | |
| Height | 1mm | |
| Width | 1.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 1.24 - 6V | ||
Package Type SOT-23 | ||
Reference Type Adjustable | ||
Initial Accuracy ±1.0 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 15mA | ||
Minimum Output Voltage 1.24 V | ||
Maximum Output Voltage 6 V | ||
Pin Count 3 | ||
Dimensions 2.92 x 1.3 x 1mm | ||
Maximum Operating Temperature +85 °C | ||
Length 2.92mm | ||
Height 1mm | ||
Width 1.3mm | ||
Minimum Operating Temperature -40 °C | ||
