Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±1.0 % 5-Pin SOT-23, TL431ACDBVR

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
661-9499
Mfr. Part No.:
TL431ACDBVR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

2.5 - 36V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

37 V

Minimum Output Voltage

2.5 V

Maximum Output Voltage

36 V

Pin Count

5

Dimensions

2.9 x 1.6 x 1.15mm

Height

1.15mm

Width

1.6mm

Length

2.9mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C