Texas Instruments Fixed Series Voltage Reference 4.096V ±0.2 % 3-Pin SOT-23, REF3140AIDBZT
- RS Stock No.:
- 661-9464P
- Mfr. Part No.:
- REF3140AIDBZT
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 10 units (supplied on a continuous strip)*
$45.10
(exc. GST)
$49.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 49 | $4.51 |
| 50 - 99 | $4.45 |
| 100 - 249 | $4.41 |
| 250 + | $4.33 |
*price indicative
- RS Stock No.:
- 661-9464P
- Mfr. Part No.:
- REF3140AIDBZT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 4.096V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.2 % | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Output Current | 10mA | |
| Maximum Input Voltage | 7 V | |
| Minimum Output Voltage | 4.088 V | |
| Maximum Output Voltage | 4.104 V | |
| Pin Count | 3 | |
| Line Regulation | 65 ppm/V | |
| Load Regulation | 50 μV/mA | |
| Dimensions | 2.92 x 1.3 x 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Length | 2.92mm | |
| Height | 1mm | |
| Width | 1.3mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 4.096V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.2 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Output Current 10mA | ||
Maximum Input Voltage 7 V | ||
Minimum Output Voltage 4.088 V | ||
Maximum Output Voltage 4.104 V | ||
Pin Count 3 | ||
Line Regulation 65 ppm/V | ||
Load Regulation 50 μV/mA | ||
Dimensions 2.92 x 1.3 x 1mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 2.92mm | ||
Height 1mm | ||
Width 1.3mm | ||
